Amplifier Circuits
TLC251CPE4
Texas Instruments
Description: Single, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability with programmable bandwidth 8-PDIP 0 to 70

Overview of TLC251CPE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC251CPE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TLC251CPE4
Mouser Electronics Operational Amplifiers - Op Amps LinCMOS Prog Low-Power RoHS: Compliant 165
  • 1 $3.9900
  • 10 $3.5900
  • 100 $2.9400
  • 250 $2.7900
  • 500 $2.5000
  • 1,000 $2.1100
  • 3,000 $2.0000
$2.0000 / $3.9900 Buy Now

CAD Models for TLC251CPE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC251CPE4 by Texas Instruments

TLC251CPE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Power
YES
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
4 V/us
Supply Current-Max
2.2 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2000
Voltage Gain-Min
4000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLC251CPE4
    Texas Instruments
    Single, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability with programmable bandwidth 8-PDIP 0 to 70
    VS

Alternate Parts for TLC251CPE4

This table gives cross-reference parts and alternative options found for TLC251CPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC251CPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC251CP OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TLC251CPE4 vs TLC251CP
TLC251CP Single, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability with programmable bandwidth 8-PDIP 0 to 70 Texas Instruments TLC251CPE4 vs TLC251CP
Part Number Description Manufacturer Compare
TLC251CP OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TLC251CPE4 vs TLC251CP
TLC251CP Single, 16-V, 1.7-MHz, In to V- op amp with 1.4-V supply capability with programmable bandwidth 8-PDIP 0 to 70 Texas Instruments TLC251CPE4 vs TLC251CP

Related Parts for TLC251CPE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC251CPE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC251CPE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC251CPE4 would you like to use for your alert(s)?
  • Please alert me when TLC251CPE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC251CPE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC251CPE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC251CPE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC251CPE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC251CPE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: