-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2272IPWRG4 | Texas Instruments | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP | |
TLC2272IPWR | Texas Instruments | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP | |
TLC2272IPW | Texas Instruments | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2272IPW-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1691 In Stock |
|
$1.2400 | Buy Now |
DISTI #
296-26735-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
40 In Stock |
|
$1.1590 / $2.2900 | Buy Now |
DISTI #
595-TLC2272IPW
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lo-Noise R-To-R Op Amp RoHS: Compliant | 151 |
|
$1.1200 / $2.5800 | Buy Now |
DISTI #
J56:1989_00132988
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks Date Code: 2029 | Europe - 150 |
|
$0.9949 | Buy Now |
|
Rochester Electronics | TLC2272 Dual, Low-Noise, Rail-To-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1691 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
TLC2272IPW
|
TME | IC: operational amplifier, 2.2MHz, Ch: 2, TSSOP8, tube, IB: 150pA Min Qty: 1 | 141 |
|
$1.5500 / $2.4000 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 2.25MHZ RRO 8TSSOP | 10000 |
|
$1.0840 / $1.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2272IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2272IPW
Texas Instruments
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2180 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLC2272IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2272IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC2272IPWG4 | Texas Instruments | Check for Price | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP | TLC2272IPW vs TLC2272IPWG4 |
TLC2272IPWRG4 | Texas Instruments | Check for Price | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP | TLC2272IPW vs TLC2272IPWRG4 |