Part Details for TLC2272AMFKB by Texas Instruments
Overview of TLC2272AMFKB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC2272AMFKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2272AMFKB-ND
|
DigiKey | IC CMOS 2 CIRCUIT 20LCCC Min Qty: 9 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$36.5800 | Buy Now |
DISTI #
296-TLC2272AMFKB-ND
|
DigiKey | RAIL-TO-RAIL LOW NOISE ADVANCED Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | TLC2272AM-MIL Rail-To-Rail Low Noise Advanced LinCMOS Dual Operational Amplifier - Dual marked (5962-9555202Q2A) RoHS: Not Compliant Status: Active Min Qty: 1 | 100 |
|
$31.3900 / $36.9300 | Buy Now |
|
Ameya Holding Limited | 1447 |
|
RFQ |
Part Details for TLC2272AMFKB
TLC2272AMFKB CAD Models
TLC2272AMFKB Part Data Attributes:
|
TLC2272AMFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2272AMFKB
Texas Instruments
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 3.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 2180 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for TLC2272AMFKB
This table gives cross-reference parts and alternative options found for TLC2272AMFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2272AMFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9555202Q2X | DUAL OP-AMP, 1500uV OFFSET-MAX, 2.25MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLC2272AMFKB vs 5962-9555202Q2X |
TLC2272AMFK | DUAL OP-AMP, 1500uV OFFSET-MAX, 2.25MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLC2272AMFKB vs TLC2272AMFK |
5962-9555202Q2A | Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLC2272AMFKB vs 5962-9555202Q2A |