Datasheets
TLC2272AMDRG4 by: Texas Instruments

Advanced LinCMOS™ rail-to-rail dual precision operational amplifier with wide temperature r 8-SOIC

Part Details for TLC2272AMDRG4 by Texas Instruments

Overview of TLC2272AMDRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC2272AMDRG4

Part # Distributor Description Stock Price Buy
DISTI # 296-48977-1-ND
DigiKey IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 287
In Stock
  • 1 $2.8600
  • 10 $2.5720
  • 25 $2.4316
  • 100 $2.1074
  • 250 $1.9993
  • 2,500 $1.4373
  • 5,000 $1.3833
$1.3833 / $2.8600 Buy Now
DISTI # 595-TLC2272AMDRG4
Mouser Electronics Precision Amplifiers Rail-To-Rail Dual Op Amp RoHS: Compliant 1849
  • 1 $2.8600
  • 10 $2.4300
  • 100 $2.1100
  • 250 $2.0000
  • 500 $1.8000
  • 1,000 $1.5200
  • 2,500 $1.4300
  • 5,000 $1.3800
$1.3800 / $2.8600 Buy Now
Rochester Electronics TLC2272AM Advanced LinCMOSrail-to-rail dual precision Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 80
  • 1 $1.5600
  • 25 $1.5300
  • 100 $1.4700
  • 500 $1.4000
  • 1,000 $1.3300
$1.3300 / $1.5600 Buy Now
Ameya Holding Limited IC OPAMP GP 2.25MHZ RRO 8SOIC 17156
RFQ

Part Details for TLC2272AMDRG4

TLC2272AMDRG4 CAD Models

TLC2272AMDRG4 Part Data Attributes:

TLC2272AMDRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC2272AMDRG4 Texas Instruments Advanced LinCMOS™ rail-to-rail dual precision operational amplifier with wide temperature r 8-SOIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 75 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 950 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 1.7 V/us
Slew Rate-Nom 3.6 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2180
Voltage Gain-Min 10000
Wideband NO
Width 3.9 mm

Alternate Parts for TLC2272AMDRG4

This table gives cross-reference parts and alternative options found for TLC2272AMDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2272AMDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC2272AID Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC Texas Instruments TLC2272AMDRG4 vs TLC2272AID
V62/03618-01XE Enhanced Product Advanced Lincmos(Tm) Rail-To-Rail Dual Operational Amplifier 8-SOIC -55 to 125 Texas Instruments TLC2272AMDRG4 vs V62/03618-01XE
TLC2272ACD Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC Texas Instruments TLC2272AMDRG4 vs TLC2272ACD
TLC2272AQDR Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-SOIC -40 to 125 Texas Instruments TLC2272AMDRG4 vs TLC2272AQDR

TLC2272AMDRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2272AMDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2272AMDRG4 by Texas Instruments

  • Please alert me when TLC2272AMDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC2272AMDRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2272AMDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC2272AMDRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2272AMDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2272AMDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: