-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 710-kHz, low-offset operational amplifier 14-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2264AIN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLC2264AIN
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Rail-Rail A 595-TLC2264IDR RoHS: Compliant | 492 |
|
$1.7000 / $4.2800 | Buy Now |
DISTI #
86288352
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 18988 |
|
$1.6750 / $1.8625 | Buy Now |
DISTI #
86286575
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 1101 | Americas - 10200 |
|
$1.6750 / $1.8625 | Buy Now |
DISTI #
86294220
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 0701 | Americas - 1000 |
|
$1.6750 / $1.8625 | Buy Now |
DISTI #
86294452
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 1001 | Americas - 284 |
|
$1.6750 / $1.8625 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 43 |
|
$1.6875 / $2.7000 | Buy Now |
|
Quest Components | 34 |
|
$1.3500 / $3.6000 | Buy Now | |
|
Quest Components | 16 |
|
$1.9250 / $3.0800 | Buy Now | |
|
Rochester Electronics | TLC2264A Advanced LinCMOS Rail-To-Rail Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 38861 |
|
$1.3400 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2264AIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2264AIN
Texas Instruments
Quad, 16-V, 710-kHz, low-offset operational amplifier 14-PDIP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 710 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.62 mm |