There are no models available for this part yet.
Overview of TLC2262IPWR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for TLC2262IPWR by Texas Instruments
Part Data Attributes for TLC2262IPWR by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0008 µA
|
Common-mode Reject Ratio-Nom
|
88 dB
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.4 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-8 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Nom
|
0.55 V/us
|
Supply Voltage Limit-Max
|
8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
730
|
Width
|
3 mm
|
Alternate Parts for TLC2262IPWR
This table gives cross-reference parts and alternative options found for TLC2262IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2262IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS922AIYPT | Excellent audio performance / low distortion (0.005%) | STMicroelectronics | TLC2262IPWR vs TS922AIYPT |
TLC2262CPWLE | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | TLC2262IPWR vs TLC2262CPWLE |
TLC2262CPWLE | Dual Advanced LinCMOS(TM) Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70 | Texas Instruments | TLC2262IPWR vs TLC2262CPWLE |
TLV2262AQPWRQ1 | Dual, automotive precision advanced linCMOS rail-to-rail operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLC2262IPWR vs TLV2262AQPWRQ1 |
TLV2262IPWLE | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.71 MHz BAND WIDTH, PDSO8, PACKAGE-8 | Rochester Electronics LLC | TLC2262IPWR vs TLV2262IPWLE |
TLC2262AIPWLE | Advanced LinCMOS(TM) Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLC2262IPWR vs TLC2262AIPWLE |
TLV2262CPWLE | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | TLC2262IPWR vs TLV2262CPWLE |
TLV2262AIPWLE | Advanced LinCMOS(TM) Rail-To-Rail Dual Operational Amplifier 8-TSSOP -40 to 125 | Texas Instruments | TLC2262IPWR vs TLV2262AIPWLE |