-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2254AQDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2254AQDRG4Q1
Texas Instruments
Automotive Catalog Advanced LinCMOS Rail-to-Rail Very Low-Power Operational Amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 210 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2254AQDRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2254AQDRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2254AQDREP | Enhanced Product Advanced Lincmos Rail-To-Rail Very Low-Power Operational Amplifiers 14-SOIC -40 to 125 | Texas Instruments | TLC2254AQDRG4Q1 vs TLC2254AQDREP |
TLC2254QD | Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC -40 to 125 | Texas Instruments | TLC2254AQDRG4Q1 vs TLC2254QD |
5962-9564002NYX | QUAD OP-AMP, 1750uV OFFSET-MAX, PDSO14, PLASTIC, MS-012AB, SOP-14 | Texas Instruments | TLC2254AQDRG4Q1 vs 5962-9564002NYX |
TLC2254QDG4 | QUAD OP-AMP, 1750uV OFFSET-MAX, 0.21MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TLC2254AQDRG4Q1 vs TLC2254QDG4 |
TLC2254AQDRG4 | Rail-To-Rail Quad Operational Amplifier 14-SOIC | Texas Instruments | TLC2254AQDRG4Q1 vs TLC2254AQDRG4 |
TLC2254CDG4 | Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TLC2254AQDRG4Q1 vs TLC2254CDG4 |
TLC2254IDRG4 | Quad Rail-To-Rail uPower Operational Amplifier 14-SOIC | Texas Instruments | TLC2254AQDRG4Q1 vs TLC2254IDRG4 |
TLC2254QDRG4 | QUAD OP-AMP, 1750uV OFFSET-MAX, 0.21MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TLC2254AQDRG4Q1 vs TLC2254QDRG4 |
TLC2254AQDG4 | QUAD OP-AMP, 1000uV OFFSET-MAX, 0.21MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TLC2254AQDRG4Q1 vs TLC2254AQDG4 |
TLC2254AIDG4 | Rail-To-Rail Quad Operational Amplifier 14-SOIC | Texas Instruments | TLC2254AQDRG4Q1 vs TLC2254AIDG4 |