-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Rail-To-Rail Micropower Operational Amplifier 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC2252IP | Texas Instruments | Dual Rail-To-Rail Micropower Operational Amplifier 8-PDIP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC2252IP-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 101 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
96229 In Stock |
|
$2.9700 | Buy Now |
DISTI #
296-7081-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 101 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0469 | Buy Now |
DISTI #
595-TLC2252IP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Rail-Rail RoHS: Compliant | 53 |
|
$3.1700 / $5.5200 | Buy Now |
|
Rochester Electronics | TLC2252 Dual Rail-To-Rail Micropower Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 96229 |
|
$2.4300 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2252IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2252IP
Texas Instruments
Dual Rail-To-Rail Micropower Operational Amplifier 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.125 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC2252IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2252IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2252QDRG4 | Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC | Texas Instruments | TLC2252IP vs TLC2252QDRG4 |
TLC2252IDG4 | Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2252IP vs TLC2252IDG4 |
TLC2252IDR | Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC2252IP vs TLC2252IDR |
TLC2252CPE4 | DUAL OP-AMP, 1750000uV OFFSET-MAX, 0.21MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLC2252IP vs TLC2252CPE4 |
TLC2252CDR | Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC2252IP vs TLC2252CDR |
TLC2252CDG4 | Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC2252IP vs TLC2252CDG4 |
TLC2252QDR | DUAL OP-AMP, 1750uV OFFSET-MAX, 0.21MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLC2252IP vs TLC2252QDR |
TLC2252MJG | DUAL OP-AMP, 1750000uV OFFSET-MAX, 0.21MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC2252IP vs TLC2252MJG |
TLC2252IPE4 | DUAL OP-AMP, 1750000uV OFFSET-MAX, 0.21MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLC2252IP vs TLC2252IPE4 |
TLC2252CP | Dual Rail-To-Rail Micropower Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC2252IP vs TLC2252CP |