-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC1551IFN-ND
|
DigiKey | IC ADC 10BIT SAR 28PLCC Min Qty: 45 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
20807 In Stock |
|
$6.6800 | Buy Now |
DISTI #
TLC1551IFN-ND
|
DigiKey | IC ADC 10BIT SAR 28PLCC Min Qty: 45 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3059 | Buy Now |
DISTI #
595-TLC1551IFN
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 164 kSPS Parallel Out RoHS: Compliant | 0 |
|
$6.2900 / $8.3000 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 65 |
|
$4.3677 / $10.0800 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$6.6080 / $9.9120 | Buy Now | |
|
Quest Components | 52 |
|
$6.3000 / $13.5000 | Buy Now | |
|
Rochester Electronics | TLC1551 10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. RoHS: Compliant Status: Active Min Qty: 1 | 20807 |
|
$5.7300 / $6.7400 | Buy Now |
|
Ameya Holding Limited | IC ADC 10BIT 164KSPS 10CH 28PLCC | 4037 |
|
RFQ | |
|
ComSIT USA | 10-BIT ANALOG-TO-DIGITAL CONVERTER ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC28 RoHS: Not Compliant | Europe - 444 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC1551IFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1551IFN
Texas Instruments
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.164 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
This table gives cross-reference parts and alternative options found for TLC1551IFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1551IFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC1551IFNG4 | 10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85 | Texas Instruments | TLC1551IFN vs TLC1551IFNG4 |
TLC1551IFNR | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28, GREEN, PLASTIC, LCC-28 | Texas Instruments | TLC1551IFN vs TLC1551IFNR |