-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 28-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC1550IFN-ND
|
DigiKey | IC ADC 10BIT SAR 28PLCC Min Qty: 33 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
16030 In Stock |
|
$9.1300 | Buy Now |
DISTI #
TLC1550IFN-ND
|
DigiKey | IC ADC 10BIT SAR 28PLCC Min Qty: 33 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4129 | Buy Now |
DISTI #
595-TLC1550IFN
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 164 kSPS Parallel Out RoHS: Compliant | 0 |
|
$10.1200 / $10.7200 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 740 |
|
$2.5715 / $6.2720 | Buy Now |
|
Quest Components | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28 | 3358 |
|
$5.8800 / $11.7600 | Buy Now |
|
Quest Components | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC28 | 592 |
|
$3.3600 / $8.4000 | Buy Now |
|
Rochester Electronics | TLC1550 10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor RoHS: Compliant Status: Active Min Qty: 1 | 16030 |
|
$7.8400 / $9.2200 | Buy Now |
|
Ameya Holding Limited | IC ADC 10BIT 164KSPS 10CH 28PLCC | 2118 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC1550IFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1550IFN
Texas Instruments
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor 28-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.164 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |