-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC1078ID-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 61 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$4.9800 | Buy Now |
DISTI #
296-10233-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 61 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1388 | Buy Now |
DISTI #
595-TLC1078ID
|
Mouser Electronics | Precision Amplifiers Dual Micropower RoHS: Compliant | 37 |
|
$6.1800 / $7.3800 | Buy Now |
DISTI #
V99:2348_07378380
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 | Americas - 39 |
|
$0.7847 / $4.0324 | Buy Now |
DISTI #
86045866
|
Verical | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1201 | Americas - 5275 |
|
$5.0875 / $5.8625 | Buy Now |
DISTI #
86034481
|
Verical | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1101 | Americas - 1416 |
|
$5.0875 / $5.8625 | Buy Now |
DISTI #
35298710
|
Verical | Op Amp Dual Low Offset Voltage Amplifier 16V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1830 | Americas - 39 |
|
$0.7847 / $0.7982 | Buy Now |
|
Quest Components | IC,OP-AMP,DUAL,CMOS,SOP,8PIN,PLASTIC | 3 |
|
$6.4200 / $9.6300 | Buy Now |
|
Rochester Electronics | TLC1078 Dual Micropower Precision Low-Voltage Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$4.0700 / $4.7900 | Buy Now |
|
LCSC | SOIC-8 Precision Op Amps ROHS | 208 |
|
$5.4967 / $6.5992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC1078ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1078ID
Texas Instruments
Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.032 V/us | |
Supply Current-Max | 0.086 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC1078ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1078ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC1078IDR | Texas Instruments | $3.2867 | Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -40 to 85 | TLC1078ID vs TLC1078IDR |
TLC1078IDRG4 | Texas Instruments | Check for Price | Dual Micropower Precision Low-Voltage Operational Amplifier 8-SOIC -40 to 85 | TLC1078ID vs TLC1078IDRG4 |