-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower Precision Low-Voltage Operational Amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC1078CP-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 62 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7400 In Stock |
|
$4.9100 | Buy Now |
DISTI #
296-10232-5-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DIP Min Qty: 62 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0671 | Buy Now |
DISTI #
595-TLC1078CP
|
Mouser Electronics | Precision Amplifiers Dual Micropower RoHS: Compliant | 0 |
|
$5.1200 / $5.2800 | Order Now |
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Rochester Electronics | TLC1078 Dual Micropower Precision Low-Voltage Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1550 |
|
RFQ | |
|
ComSIT USA | LINCMOS MICRO POWER PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 800uV Offset-Max, CMOS, PDIP8 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC1078CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC1078CP
Texas Instruments
Dual Micropower Precision Low-Voltage Operational Amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.032 V/us | |
Supply Current-Max | 0.066 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 500000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC1078CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC1078CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2251UAG4 | Dual, 15V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | TLC1078CP vs OPA2251UAG4 |
5962-9163203MPX | IC DUAL OP-AMP, 120 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | TLC1078CP vs 5962-9163203MPX |
LT1078CN8 | Operational Amplifier, 2 Func, 460uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | TLC1078CP vs LT1078CN8 |
5962-9163203MPA | Operational Amplifier, 2 Func, 120uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | TLC1078CP vs 5962-9163203MPA |
LT1078IJ8 | IC DUAL OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | TLC1078CP vs LT1078IJ8 |
OPA2251UA | Dual, 15V single-supply, micro power operational amplifiers 8-SOIC -40 to 85 | Texas Instruments | TLC1078CP vs OPA2251UA |
LT1078MJ8/883B | IC DUAL OP-AMP, 600 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | Linear Technology | TLC1078CP vs LT1078MJ8/883B |
OPA2241UA/2K5 | Operational Amplifier, 2 Func, 400uV Offset-Max, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | TLC1078CP vs OPA2241UA/2K5 |
5962-9163204MPX | IC DUAL OP-AMP, 70 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | TLC1078CP vs 5962-9163204MPX |
LT1078IN8#PBF | LT1078 - Micropower, Dual, Single Supply, Precision Op Amps; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | TLC1078CP vs LT1078IN8#PBF |