-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Wide-Bandwidth High-Output-Drive Op Amp 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC074AIPWP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 20184 |
|
$1.3300 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC074AIPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC074AIPWP
Texas Instruments
Quad Wide-Bandwidth High-Output-Drive Op Amp 20-HTSSOP -40 to 125
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TLC074AIPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC074AIPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC074AIPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TLC074AIPWP vs TLC074AIPWP |
TLC074IPWPR | Texas Instruments | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TLC074AIPWP vs TLC074IPWPR |
TLC074AIPWPG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 2000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TLC074AIPWP vs TLC074AIPWPG4 |
TLC074IPWP | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO20, GREEN, PLASTIC, HTSSOP-20 | TLC074AIPWP vs TLC074IPWP |
TLC074CPWPRG4 | Texas Instruments | Check for Price | Quad Wide-Bandwidth High-Output-Drive Op Amp 20-HTSSOP 0 to 70 | TLC074AIPWP vs TLC074CPWPRG4 |