Amplifier Circuits
TLC073CDGQ
Texas Instruments
Description: Dual, 16-V, 10-MHz operational amplifier with shutdown functionality 10-HVSSOP 0 to 70

Overview of TLC073CDGQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLC073CDGQ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-7234-5-ND
DigiKey IC CMOS 2 CIRCUIT 10HVSSOP Min Qty: 1040 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 1,040 $1.1599
$1.1599 Buy Now
DISTI # 595-TLC073CDGQ
Mouser Electronics Operational Amplifiers - Op Amps Dual Wide-Bandwidth Hi-Output-Drive RoHS: Compliant 180
  • 1 $2.3500
  • 10 $2.1100
  • 80 $1.7000
  • 240 $1.5900
  • 560 $1.3700
  • 1,040 $1.1500
  • 2,560 $1.1300
  • 5,040 $1.1100
$1.1100 / $2.3500 Buy Now
DISTI # J56:1989_00130053
Arrow Electronics Op Amp Dual Wideband Amplifier ±8V/16V 10-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Date Code: 2315 Europe - 80
  • 80 $1.5173
  • 240 $1.4220
  • 560 $1.2462
  • 1,040 $1.0699
  • 2,560 $1.0516
  • 5,040 $1.0334
  • 10,000 $1.0156
$1.0156 / $1.5173 Buy Now

CAD Models for TLC073CDGQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC073CDGQ by Texas Instruments

TLC073CDGQ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
HTSSOP, TSSOP10,.19,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00005 µA
Input Offset Voltage-Max
1900 µV
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Min
9.5 V/us
Slew Rate-Nom
16 V/us
Supply Current-Max
5 mA
Supply Voltage Limit-Max
17 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
10000
Voltage Gain-Min
100000
Wideband
NO
Width
3 mm
Want to compare parts?
  1. TLC073CDGQ
    Texas Instruments
    Dual, 16-V, 10-MHz operational amplifier with shutdown functionality 10-HVSSOP 0 to 70
    VS

Alternate Parts for TLC073CDGQ

This table gives cross-reference parts and alternative options found for TLC073CDGQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC073CDGQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC073IDGQ DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Rochester Electronics LLC TLC073CDGQ vs TLC073IDGQ
TLC073IDGQRG4 Dual Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 10-MSOP-PowerPAD -40 to 125 Texas Instruments TLC073CDGQ vs TLC073IDGQRG4
TLC073IDGQG4 DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments TLC073CDGQ vs TLC073IDGQG4
TLC073IDGQ Dual, 16-V, 10-MHz operational amplifier with shutdown functionality 10-HVSSOP -40 to 125 Texas Instruments TLC073CDGQ vs TLC073IDGQ
TLC073IDGQR Dual, 16-V, 10-MHz operational amplifier with shutdown functionality 10-HVSSOP -40 to 125 Texas Instruments TLC073CDGQ vs TLC073IDGQR

Related Parts for TLC073CDGQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC073CDGQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC073CDGQ by Texas Instruments

  • Please alert me when TLC073CDGQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC073CDGQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC073CDGQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC073CDGQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC073CDGQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC073CDGQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: