-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1569
|
Newark | Ic, Op Amp, Hi Speed Rrio, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:16V/Μs, Supply Voltage Range:± 2.25V To ± 8V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC072CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.9820 | Buy Now |
DISTI #
2156-TLC072CP-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8909 In Stock |
|
$1.2000 | Buy Now |
DISTI #
296-7229-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
255 In Stock |
|
$1.1515 / $2.6100 | Buy Now |
DISTI #
595-TLC072CP
|
Mouser Electronics | Operational Amplifiers - Op Amps High Speed R/R RoHS: Compliant | 420 |
|
$1.1500 / $2.5300 | Buy Now |
|
Bristol Electronics | 995 |
|
RFQ | ||
|
Quest Components | DUAL OP-AMP, 3000UV OFFSET-MAX, 10MHZ BAND WIDTH, PDIP8 | 4 |
|
$1.8630 / $2.0250 | Buy Now |
|
Quest Components | DUAL OP-AMP, 3000UV OFFSET-MAX, 10MHZ BAND WIDTH, PDIP8 | 796 |
|
$1.2150 / $3.2400 | Buy Now |
|
Rochester Electronics | TLC072 Dual 16V, 10MHz, high output drive op amp RoHS: Compliant Status: Active Min Qty: 1 | 8909 |
|
$1.0300 / $1.2100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ 8DIP | 4699 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 325 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC072CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC072CP
Texas Instruments
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 9.5 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC072CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC072CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC072AIP | Dual, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 8-PDIP -40 to 125 | Texas Instruments | TLC072CP vs TLC072AIP |
TLC072IPE4 | Dual Wide-Bandwidth High-Output-Drive Op Amp 8-PDIP -40 to 125 | Texas Instruments | TLC072CP vs TLC072IPE4 |
TLC072IP | Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-PDIP -40 to 125 | Texas Instruments | TLC072CP vs TLC072IP |
TLC072IP | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TLC072CP vs TLC072IP |