There are no models available for this part yet.
Overview of TLC071IDGN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC071IDGNR | Texas Instruments | Single Wide-Bandwidth High-Output-Drive Op Amp 8-MSOP-PowerPAD -40 to 125 | |
TLC071IDGN | Texas Instruments | Single Wide-Bandwidth High-Output-Drive Op Amp 8-MSOP-PowerPAD -40 to 125 |
Price & Stock for TLC071IDGN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TLC071IDGN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT |
8348 In Stock |
|
$1.0200 | Buy Now | |
DISTI #
TLC071IDGN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8HVSSOP Min Qty: 1 Lead time: 53 Weeks Container: Tube |
40 In Stock |
|
$1.5124 / $2.0900 | Buy Now | |
Rochester Electronics | TLC071 Single Wide-Bandwidth High-Output-Drive Op Amp RoHS: Compliant Status: Obsolete Min Qty: 1 | 8348 |
|
$0.8716 / $1.0300 | Buy Now |
CAD Models for TLC071IDGN by Texas Instruments
Part Data Attributes for TLC071IDGN by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MSOP
|
Package Description
|
GREEN, PLASTIC, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0007 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.00005 µA
|
Input Offset Voltage-Max
|
1900 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.07 mm
|
Slew Rate-Min
|
9.5 V/us
|
Slew Rate-Nom
|
16 V/us
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
17 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
100000
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for TLC071IDGN
This table gives cross-reference parts and alternative options found for TLC071IDGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC071IDGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC071IDGN | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TLC071IDGN vs TLC071IDGN |
TLC071IDGNR | Single, 16-V, 10-MHz operational amplifier 8-HVSSOP -40 to 125 | Texas Instruments | TLC071IDGN vs TLC071IDGNR |
TLC071IDGNRG4 | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | TLC071IDGN vs TLC071IDGNRG4 |
Related Parts for TLC071IDGN
-
TLC072AIDG4Operational Amplifiers
-
TL7726CDOther Analog ICs
-
TL3844PE4Switching Regulator or Controllers
-
TLC0838CDWRAnalog to Digital Converters
-
TL7759CPWE4Power Management Circuits
-
TLE42994GXUMA1Linear Regulator ICs
-
TLC7226IDWRDigital to Analog Converters
-
5SGSMD5K3F40C3Field Programmable Gate Arrays
-
C1206C474J3RACTUFixed Capacitors