There are no models available for this part yet.
Overview of TLC071CDGNRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for TLC071CDGNRG4 by Texas Instruments
Part Data Attributes for TLC071CDGNRG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MSOP
|
Package Description
|
HTSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.07 mm
|
Slew Rate-Min
|
9.5 V/us
|
Slew Rate-Nom
|
16 V/us
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage Limit-Max
|
17 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
10000
|
Voltage Gain-Min
|
100000
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for TLC071CDGNRG4
This table gives cross-reference parts and alternative options found for TLC071CDGNRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC071CDGNRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC071CDGN | Single, 16-V, 10-MHz operational amplifier 8-HVSSOP 0 to 70 | Texas Instruments | TLC071CDGNRG4 vs TLC071CDGN |
TLC071CDGN | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TLC071CDGNRG4 vs TLC071CDGN |
TLC071CDGNR | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | TLC071CDGNRG4 vs TLC071CDGNR |