-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7667
|
Newark | Filter Switched-Cap Lp, Smd, Soic8, Ic Filter Type:Switched Capacitor, Filter Order:4Th, No. Of Filters:1, Supply Voltage Min:2.25V, Supply Voltage Max:6V, Filter Ic Case Style:Soic, No. Of Pins:8Pins, Cutoff Frequency:30Khz, Programrohs Compliant: Yes |TEXAS INSTRUMENTS TLC04ID Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 932 |
|
$3.9100 / $5.1400 | Buy Now |
DISTI #
296-10230-5-ND
|
DigiKey | IC FILTER 30KHZ BUTTER 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
41 In Stock |
|
$2.1426 / $4.2700 | Buy Now |
DISTI #
595-TLC04ID
|
Mouser Electronics | Active Filters Butterworth Switched Capacitor Filter RoHS: Compliant | 0 |
|
$2.1400 / $4.2700 | Order Now |
|
Quest Components | FILTER, LOW PASS, 8 Pin, Plastic, SOP | 8 |
|
$2.4075 / $4.8150 | Buy Now |
|
Quest Components | FILTER, LOW PASS, 8 Pin, Plastic, SOP | 308 |
|
$2.9693 / $4.8150 | Buy Now |
|
Ameya Holding Limited | Texas Instruments TLC04ID 4阶 低通滤波器, 开关电容结构, 40kHz, 8针 SOIC封装 | 21391 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC04ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC04ID
Texas Instruments
Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 4TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC04ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC04ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF4A-50CD | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8 | Texas Instruments | TLC04ID vs MF4A-50CD |
TLC04CDR | Butterworth Switched-Capacitor Filter 8-SOIC | Texas Instruments | TLC04ID vs TLC04CDR |
TLC04CD/MF4A-50CDR | SWITCHED CAPACITOR FILTER, BUTTERWORTH, LOWPASS, PDSO8, SOIC-8 | Texas Instruments | TLC04ID vs TLC04CD/MF4A-50CDR |
TLC04CDG4 | Butterworth switched-capacitor filter w/ 50:1 clock to cutoff frequency 8-SOIC 0 to 70 | Texas Instruments | TLC04ID vs TLC04CDG4 |