Part Details for TLC-MSMD030 by TLC Electronics, Inc.
Overview of TLC-MSMD030 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLC-MSMD030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 300mA 10A 600mA 1812 Resettable Fuses ROHS | 991 |
|
$0.0289 / $0.0577 | Buy Now |
Part Details for TLC-MSMD030
TLC-MSMD030 CAD Models
TLC-MSMD030 Part Data Attributes
|
TLC-MSMD030
TLC Electronics, Inc.
Buy Now
|
Compare Parts:
TLC-MSMD030
TLC Electronics, Inc.
|
Samacsys Manufacturer | TLC Electronic |