Part Details for TLC-02C-0086 by KATO Fastening Systems Inc
Results Overview of TLC-02C-0086 by KATO Fastening Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC-02C-0086 Information
TLC-02C-0086 by KATO Fastening Systems Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-683MRC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-682MRC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3008-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for TLC-02C-0086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 33020 |
|
Buy Now | ||
DISTI #
53831477
|
Verical | Tanged Coil Thread Inserts Min Qty: 42 Package Multiple: 1 | Americas - 32151 |
|
$0.1770 / $1.7591 | Buy Now |
DISTI #
66760196
|
Verical | Tanged Coil Thread Inserts Min Qty: 42 Package Multiple: 1 | Americas - 139 |
|
$0.6037 / $1.7591 | Buy Now |