Part Details for TLC/2.5A-681M-00 by FASTRON GmBH
Overview of TLC/2.5A-681M-00 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO2010-681MLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO3316T-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT | |
SER2010-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for TLC/2.5A-681M-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-TLC/2.5A-681M-00
|
Mouser Electronics | RF Inductors - Leaded 2.5A 680uH 20% RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Toroid Line Choke - 501μH ±20% - 2.5A - DCR: 190mΩ - Through Hole RoHS: Compliant | 0 |
|
$2.6100 / $3.9200 | Buy Now |
|
NAC | Toroid Line Choke - Attributes: Inductance Value: 501?H, Tolerance: 20%, DCR max: 190m?, Rated DC Current: 2.5A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 120 Package Multiple: 120 | 0 |
|
$2.6114 / $3.0700 | Buy Now |