Part Details for TLAU1008A by Toshiba America Electronic Components
Overview of TLAU1008A by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TLAU1008A
TLAU1008A CAD Models
TLAU1008A Part Data Attributes:
|
TLAU1008A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLAU1008A
Toshiba America Electronic Components
Visible LED, SURFACE-MOUNT/AXIAL LED LAMP,AMBER,DIFFUSED,LED-8D
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.6 mm | |
Peak Wavelength | 596 nm | |
Reverse Voltage-Max | 4 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 106 deg |