Part Details for TLA-3T106LF by TDK Corporation
Overview of TLA-3T106LF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLA-3T106LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLA-3T106LF-ND
|
DigiKey | TRANSFORMR LAN 1:1TR 130UH 16SOP Min Qty: 10 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4830 | Buy Now |
Part Details for TLA-3T106LF
TLA-3T106LF CAD Models
TLA-3T106LF Part Data Attributes
|
TLA-3T106LF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TLA-3T106LF
TDK Corporation
Pulse Transformer, LAN; 10 BASE-T Application(s), 1:1, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | LAN; 10 BASE-T | |
Height | 5.9 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e3 | |
Length | 11.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Primary Inductance | 130 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.8 mm |