Part Details for TL8A0476M010C by Vishay Intertechnologies
Overview of TL8A0476M010C by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL8A0476M010C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL8A0476M010C
|
Avnet Americas | TL8476M010A02T - Tape and Reel (Alt: TL8A0476M010C) Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5387 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks | 0 |
|
$0.5840 | Buy Now |
Part Details for TL8A0476M010C
TL8A0476M010C CAD Models
TL8A0476M010C Part Data Attributes
|
TL8A0476M010C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TL8A0476M010C
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1 mm | |
Leakage Current | 0.015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 42 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TL8A0476M010C
This table gives cross-reference parts and alternative options found for TL8A0476M010C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL8A0476M010C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
572D476X0010S2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TL8A0476M010C vs 572D476X0010S2T |
572D476X0010S2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TL8A0476M010C vs 572D476X0010S2T |
TL8A0476M010C | CAPACITOR, TANTALUM, SOLID | Vishay Sprague | TL8A0476M010C vs TL8A0476M010C |
F951A476MSEAQ2 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 1206, | Nichicon Corporation | TL8A0476M010C vs F951A476MSEAQ2 |
TLCC476M010RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TL8A0476M010C vs TLCC476M010RTA |
F951A476MSAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1206 | Kyocera AVX Components | TL8A0476M010C vs F951A476MSAAQ2 |
TLCC476M010FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TL8A0476M010C vs TLCC476M010FTA |
TLCC476M010ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TL8A0476M010C vs TLCC476M010ATA |
TLNK476M010R1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TL8A0476M010C vs TLNK476M010R1500 |
F951A476MSEAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 1206, | Kyocera AVX Components | TL8A0476M010C vs F951A476MSEAQ2 |