Part Details for TL8843P by Toshiba America Electronic Components
Overview of TL8843P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL8843P
TL8843P CAD Models
TL8843P Part Data Attributes
|
TL8843P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TL8843P
Toshiba America Electronic Components
IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.82 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TL8843P
This table gives cross-reference parts and alternative options found for TL8843P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL8843P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583AISZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | TL8843P vs EL4583AISZ |
NJM2229M(TE2) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TL8843P vs NJM2229M(TE2) |
NJM2257M(TE2) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TL8843P vs NJM2257M(TE2) |
NJM2229M(T2) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TL8843P vs NJM2229M(T2) |
TL8849F | IC Y/C SEPARATOR IC, PDSO16, SOP-16, Signal Separator IC | Toshiba America Electronic Components | TL8843P vs TL8849F |
ZXFV401N16TA | Sync Separator IC, PDSO16, SO-16 | Zetex / Diodes Inc | TL8843P vs ZXFV401N16TA |
NJM2229M(TE1) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TL8843P vs NJM2229M(TE1) |
TL8850F | IC Y/C SEPARATOR IC, PDSO16, SOP-16, Signal Separator IC | Toshiba America Electronic Components | TL8843P vs TL8850F |
TC90A44P | IC Y/C SEPARATOR IC, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TL8843P vs TC90A44P |
MM1797D | Y/C Separator IC, PDSO16, 0.65 MM PITCH, TSOP-16 | Mitsumi Electric Co Ltd | TL8843P vs MM1797D |