-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL7770-5IDWR-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$1.5500 | Buy Now |
DISTI #
296-38270-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3846 / $2.8700 | Buy Now |
DISTI #
595-TL7770-5IDWR
|
Mouser Electronics | Supervisory Circuits Dual Svs 5V & Prog w/Prg Time Delay RoHS: Compliant | 0 |
|
$1.3800 / $1.4300 | Order Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | 3961 |
|
$1.0474 / $2.4938 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | 2592 |
|
$1.4963 / $3.9900 | Buy Now |
|
Rochester Electronics | TL7770-5 Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$1.3300 / $1.5600 | Buy Now |
|
Ameya Holding Limited | IC PS SUPERVISOR DUAL 16-SOIC | 853 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7770-5IDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7770-5IDWR
Texas Instruments
5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TL7770-5IDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7770-5IDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7770-5CDWRG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TL7770-5IDWR vs TL7770-5CDWRG4 |
TL7770-5QDW | Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC -40 to 125 | Texas Instruments | TL7770-5IDWR vs TL7770-5QDW |
TL7770-5CDWRE4 | Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC 0 to 70 | Texas Instruments | TL7770-5IDWR vs TL7770-5CDWRE4 |
TL7770-5IDWRG4 | Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC -40 to 85 | Texas Instruments | TL7770-5IDWR vs TL7770-5IDWRG4 |
TL7770-5CDWG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TL7770-5IDWR vs TL7770-5CDWG4 |
TL7770-5CDWE4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TL7770-5IDWR vs TL7770-5CDWE4 |