Part Details for TL7770-5CDWRG4 by Texas Instruments
Overview of TL7770-5CDWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL7770-5CDWR | Texas Instruments | Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC 0 to 70 | |
TL7770-5CDW | Texas Instruments | Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC 0 to 70 | |
TL7770-5IDWR | Texas Instruments | Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC -40 to 85 |
Part Details for TL7770-5CDWRG4
TL7770-5CDWRG4 CAD Models
TL7770-5CDWRG4 Part Data Attributes
|
TL7770-5CDWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7770-5CDWRG4
Texas Instruments
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for TL7770-5CDWRG4
This table gives cross-reference parts and alternative options found for TL7770-5CDWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7770-5CDWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7770-5IDWRE4 | 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85 | Texas Instruments | TL7770-5CDWRG4 vs TL7770-5IDWRE4 |
TL7770-5IDWE4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TL7770-5CDWRG4 vs TL7770-5IDWE4 |
TL7770-5IDWG4 | 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85 | Texas Instruments | TL7770-5CDWRG4 vs TL7770-5IDWG4 |
TL7770-5QDW | Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC -40 to 125 | Texas Instruments | TL7770-5CDWRG4 vs TL7770-5QDW |
TL7770-5QDWR | Dual Svs, 5V & Pgmmable, W/Pgmmable Time Delay 16-SOIC -40 to 125 | Texas Instruments | TL7770-5CDWRG4 vs TL7770-5QDWR |
TL7770-5CDW | 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70 | Texas Instruments | TL7770-5CDWRG4 vs TL7770-5CDW |
TL7770-5IDW | 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC -40 to 85 | Texas Instruments | TL7770-5CDWRG4 vs TL7770-5IDW |
TL7770-5CDWR | 5-V, programmable, dual-supply supervisor with programmable delay time 16-SOIC 0 to 70 | Texas Instruments | TL7770-5CDWRG4 vs TL7770-5CDWR |