Power Circuits
TL7759CPWR
Texas Instruments
Description: 4-pin supervisor for 5-V systems 8-TSSOP 0 to 70

Overview of TL7759CPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TL7759CPWR Texas Instruments 4-Terminal SVS For 5V Systems 8-TSSOP 0 to 70
TL7759CPWRE4 Texas Instruments 4-Terminal SVS For 5V Systems 8-TSSOP 0 to 70

Price & Stock for TL7759CPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TL7759CPWR-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 34328
In Stock
  • 799 $0.3800
$0.3800 Buy Now
DISTI # 296-1299-1-ND
DigiKey IC SUPERVISOR 1 CHANNEL 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2000
In Stock
  • 1 $0.8000
  • 10 $0.5540
  • 25 $0.4908
  • 100 $0.4215
  • 250 $0.3885
  • 500 $0.3685
  • 1,000 $0.3521
  • 2,000 $0.3386
  • 4,000 $0.3275
  • 6,000 $0.3219
  • 10,000 $0.3157
  • 14,000 $0.3121
  • 20,000 $0.3087
$0.3087 / $0.8000 Buy Now
DISTI # 595-TL7759CPWR
Mouser Electronics Supervisory Circuits 4.55V Monitor RoHS: Compliant 1571
  • 1 $0.9900
  • 10 $0.6290
  • 100 $0.4390
  • 500 $0.3860
  • 1,000 $0.3470
  • 2,000 $0.3460
  • 4,000 $0.3250
  • 10,000 $0.3120
$0.3120 / $0.9900 Buy Now
DISTI # V72:2272_07378066
Arrow Electronics Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1610 Container: Cut Strips Americas - 1315
  • 1 $0.0772
  • 10 $0.0760
  • 25 $0.0748
  • 100 $0.0736
  • 250 $0.0724
  • 500 $0.0712
  • 1,000 $0.0700
$0.0700 / $0.0772 Buy Now
Rochester Electronics TL7759 4-Terminal SVS For 5V Systems RoHS: Compliant Status: Active Min Qty: 1 34328
  • 1 $0.3792
  • 25 $0.3716
  • 100 $0.3564
  • 500 $0.3413
  • 1,000 $0.3223
$0.3223 / $0.3792 Buy Now
DISTI # C1S746204151356
Chip1Stop 4.55V Supply Voltage Supervisory 1 Active High/Active Low 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 1315
  • 1,000 $0.0700
$0.0700 Buy Now

CAD Models for TL7759CPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL7759CPWR by Texas Instruments

TL7759CPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.55V; POWER ON RESET GENERATOR
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
2 mA
Supply Voltage-Max (Vsup)
7 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
4.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.55V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TL7759CPWR
    Texas Instruments
    4-pin supervisor for 5-V systems 8-TSSOP 0 to 70
    VS

Alternate Parts for TL7759CPWR

This table gives cross-reference parts and alternative options found for TL7759CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7759CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL7759CPW 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments TL7759CPWR vs TL7759CPW
Part Number Description Manufacturer Compare
TL7759CPW 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, TSSOP-8 Texas Instruments TL7759CPWR vs TL7759CPW

Related Parts for TL7759CPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL7759CPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL7759CPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of TL7759CPWR would you like to use for your alert(s)?
  • Please alert me when TL7759CPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL7759CPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL7759CPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL7759CPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL7759CPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL7759CPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: