-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-pin supervisor for 5-V systems 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL7759CPSR | Texas Instruments | 4-Terminal SVS For 5V Systems 8-SO 0 to 70 | |
TL7759CPWR | Texas Instruments | 4-Terminal SVS For 5V Systems 8-TSSOP 0 to 70 | |
TL7759CP | Texas Instruments | 4-Terminal SVS For 5V Systems 8-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL7759CP-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15250 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-3264-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
993 In Stock |
|
$0.3613 / $0.8000 | Buy Now |
DISTI #
595-TL7759CP
|
Mouser Electronics | Supervisory Circuits 4.55V Monitor RoHS: Compliant | 650 |
|
$0.3410 / $0.7100 | Buy Now |
|
Rochester Electronics | TL7759 4-Terminal SVS For 5V Systems RoHS: Compliant Status: Active Min Qty: 1 | 700 |
|
$0.3069 / $0.3611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7759CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7759CP
Texas Instruments
4-pin supervisor for 5-V systems 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.55V; POWER ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Width | 7.62 mm |