Part Details for TL7757CLPRE3 by Texas Instruments
Overview of TL7757CLPRE3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for TL7757CLPRE3
TL7757CLPRE3 CAD Models
TL7757CLPRE3 Part Data Attributes:
|
TL7757CLPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7757CLPRE3
Texas Instruments
Supply-Voltage Supervisor And Precision Voltage Detector 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.55V |
Alternate Parts for TL7757CLPRE3
This table gives cross-reference parts and alternative options found for TL7757CLPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7757CLPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7757MLP | Supply-Voltage Supervisor And Precision Voltage Detector 3-TO-92 -55 to 125 | Texas Instruments | TL7757CLPRE3 vs TL7757MLP |
TL7757MLPR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TL7757CLPRE3 vs TL7757MLPR |
TL7757CLP | Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70 | Texas Instruments | TL7757CLPRE3 vs TL7757CLP |
TL7757ILPRE3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TL7757CLPRE3 vs TL7757ILPRE3 |
TL7757CLPE3 | Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70 | Texas Instruments | TL7757CLPRE3 vs TL7757CLPE3 |
TL7757ILPR | Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85 | Texas Instruments | TL7757CLPRE3 vs TL7757ILPR |
TL7757CLPTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TL7757CLPRE3 vs TL7757CLPTR |
TL7757ILP | Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85 | Texas Instruments | TL7757CLPRE3 vs TL7757ILP |