-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL7712AIDR | Texas Instruments | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28683-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
862 In Stock |
|
$0.3765 / $0.8600 | Buy Now |
DISTI #
595-TL7712AIDR
|
Mouser Electronics | Supervisory Circuits Sgl SVS For 12V Sys w/Pgmmable Time Del RoHS: Compliant | 4858 |
|
$0.3680 / $0.8300 | Buy Now |
DISTI #
J56:1989_00574857
|
Arrow Electronics | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2422 | Europe - 5000 |
|
$0.3473 / $0.4023 | Buy Now |
DISTI #
V72:2272_07378013
|
Arrow Electronics | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2238 Container: Cut Strips | Americas - 1326 |
|
$0.3341 / $0.5264 | Buy Now |
DISTI #
67017598
|
Verical | Processor Supervisor 10.8V 1 Active High/Active Low/Open Drain 8-Pin SOIC T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2238 | Americas - 1326 |
|
$0.3341 | Buy Now |
|
Ameya Holding Limited | IC SUPPLY VOLT SUPERVISOR 8SOIC | 10246 |
|
RFQ | |
|
LCSC | 1.3ms Active Low 3.5V18V 1 SOIC-8 Supervisor and Reset ICs ROHS | 6 |
|
$0.5057 / $0.7884 | Buy Now |
|
New Advantage Corporation | IC-7712 SUPERVISOR 1 CHANNEL 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1895 |
|
$0.9256 / $0.9917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7712AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7712AIDR
Texas Instruments
Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 10.8V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +10.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7712AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7712AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7712ACDR | Texas Instruments | $0.9924 | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70 | TL7712AIDR vs TL7712ACDR |
TL7712ACDG4 | Texas Instruments | Check for Price | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70 | TL7712AIDR vs TL7712ACDG4 |
TL7712ACDE4 | Texas Instruments | $0.5403 | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70 | TL7712AIDR vs TL7712ACDE4 |
TL7712AID | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SO-8 | TL7712AIDR vs TL7712AID |
TL7712ACD | Texas Instruments | $1.2752 | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70 | TL7712AIDR vs TL7712ACD |
TL7712ACDRE4 | Texas Instruments | Check for Price | Single-supply supervisor for 12-V systems with programmable delay time 8-SOIC 0 to 70 | TL7712AIDR vs TL7712ACDRE4 |
TL7712AID | Texas Instruments | Check for Price | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC -40 to 85 | TL7712AIDR vs TL7712AID |