Overview of TL7712 by Texas Instruments
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL7712ACDRE4 | Texas Instruments | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC 0 to 70 | |
TL7712ACDRG4 | Texas Instruments | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC 0 to 70 | |
TL7712AIDR | Texas Instruments | Single SVS For 12V Systems W/Pgmmable Time Delay 8-SOIC |
CAD Models for TL7712 by Texas Instruments
Resources and Additional Insights for TL7712
Reference Designs related to TL7712
-
PMP2614 PMP2614 是隔离式无光纤单级 PFC 反向。 初级侧环路关闭
PMP2614 是隔离式无光纤单级 PFC 反向。初级侧环路已关闭。典型应用为 34V LED 总线电压发生器。
-
High Resolution: Portable Light Steering Reference Design using DLP Technology
This reference design: featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM): enables flexible control of high resolution: accurate patterns for industrial: medical: and scientific applications. With a free USB-based GUI and API: developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras: sensors: motors: and other peripherals to create highly differentiated 3D machine vision systems: 3D printers: and augmented reality displays. Enlarge
-
PMP15006 2.5W 双极隔离型 Fly-Buck™ 超紧凑参考设计
PMP15006 是一款采用 LM5017 的微型 (15mm X 15mm) Fly-Buck™ 参考设计。初级输出电压和次级输出电压均设置为 +/-5V 标称值。此超紧凑参考设计可适应 18V 至 30V 的电压输入范围,非常适合 24V 的标称输入电压。采用反馈电阻器将初级侧设置为 5.3V,次级隔离侧将提供 -5V 的电压。所用变压器为 Coilcraft 的 33uH LPD8035V 耦合电感器,此电感器具有 1:1 匝数比,而且在每个初级和次级电压轨上的最大工作电流均设置为 250mA。开关频率设置为 475kHz。
-
Accurate Point Cloud Generation for 3D Machine Vision Applications using DLP® Technology
The 3D Machine Vision reference design employs Texas Instruments DLP® Advanced Light Control Software Development Kit (SDK) for LightCrafter™ series controllers: which allows developers to easily construct 3D point clouds by integrating TI’s digital micromirror device (DMD) technology with cameras: sensors: motors or other peripherals. The highly differentiated 3D Machine Vision system utilizes the DLP® LightCrafter™ 4500 evaluation module (EVM): featuring the DLP4500 WXGA chipset: and enables flexible control of high resolution: accurate patterns for industrial: medical: and security applications.
-
TIDA-00031 具有集成感应电阻的系统端 ImpedanceTrack 电量监测计参考设计
This reference design is a complete evaluation system solution for the bq27421. The solution includes one bq27421 circuit module with an integrated current-sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable, and Windows&trad
- TIDA-00653 适用于电池充电应用的非隔离式双向转换器参考设计
-
Portable: High Brightness HD Projection Display Reference Design using DLP® Technology
This reference design: featuring the DLP Pico™ 0.45-inch WXGA display chipset enables use of HD resolution for projection display applications such as accessory projectors: smart projectors: mobile Smart TV: built in projectors like projection functionality inside notebooks: laptops and hot spots. The chipset used in the design comprises of DLP4501 (.45 WXGA) DMD and DLPC6401 display controller. The external LED Driver reference design can be accessed under following link: PMP4356
-
High Speed DLP Sub-system for Industrial 3D Printing and Digital Lithography Reference Design
The High Speed DLP® Sub-system Reference Design provides system-level DLP development board designs for industrial Digital Lithography and 3D Printing applications that require high resolution: superior speed and production reliability. The system design offers maximum throughput by integrating the highest resolution DLP digital micromirror device: DLP9000X: and the fastest digital controller: DLPC910. With more than 4 million micromirrors (WQXGA resolution): this combination enables continual streaming data rates greater than 60 Giga-bits per second (Gbps). The DLPC910 digital controller also offers designers advanced pixel control with random row addressing in addition to full frame input. This added flexibility enables diverse architectures for industrial: medical: security: telecom: and instrumentation applications.