Part Details for TL7705AID1/A by STMicroelectronics
Results Overview of TL7705AID1/A by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7705AID1/A Information
TL7705AID1/A by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TL7705AID1/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 288 |
|
$0.6581 / $1.7550 | Buy Now |
|
Quest Components | 230 |
|
$0.8190 / $2.3400 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 1163 |
|
RFQ |
Part Details for TL7705AID1/A
TL7705AID1/A CAD Models
TL7705AID1/A Part Data Attributes
|
TL7705AID1/A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL7705AID1/A
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TL7705AID1/A
This table gives cross-reference parts and alternative options found for TL7705AID1/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705AID1/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7705ACD1 | Texas Instruments | Check for Price | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,SOP,8PIN,PLASTIC | TL7705AID1/A vs TL7705ACD1 |
TL7705AIDP1 | Texas Instruments | Check for Price | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,SOP,8PIN,PLASTIC | TL7705AID1/A vs TL7705AIDP1 |
TL7705AID1 | Texas Instruments | Check for Price | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,SOP,8PIN,PLASTIC | TL7705AID1/A vs TL7705AID1 |
TL7705AID3 | Texas Instruments | Check for Price | TL7705AID3 | TL7705AID1/A vs TL7705AID3 |
TL7705ACDP3 | Texas Instruments | Check for Price | TL7705ACDP3 | TL7705AID1/A vs TL7705ACDP3 |
TL7705AIDP3 | Texas Instruments | Check for Price | TL7705AIDP3 | TL7705AID1/A vs TL7705AIDP3 |