-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5122
|
Newark | Supervisor Single Supp, Smd, Soic8, Threshold Voltage:4.55V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:3.5V, Supply Voltage Max:18V, Reset Type:Active-High, Active-Low, Digital Ic Case:Soic, No. Of Pins:8Pins, Delayrohs Compliant: Yes |TEXAS INSTRUMENTS TL7705ACDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4600 | Buy Now |
DISTI #
296-1297-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5952 In Stock |
|
$1.6548 / $3.4300 | Buy Now |
DISTI #
595-TL7705ACDR
|
Mouser Electronics | Supervisory Circuits 4.55V Monitor RoHS: Compliant | 14741 |
|
$1.6700 / $2.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 145 |
|
$1.1499 / $2.4640 | Buy Now |
|
Bristol Electronics | 3400 |
|
RFQ | ||
|
Bristol Electronics | 5112 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, SOP | 23 |
|
$0.4480 / $0.5600 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, SOP | 116 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, SOP | 3604 |
|
$2.2950 / $4.5900 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.55V, 8 Pin, Plastic, SOP | 439 |
|
$2.7720 / $5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7705ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7705ACDR
Texas Instruments
5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 4.55V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7705ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7705AID | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC -40 to 85 | Texas Instruments | TL7705ACDR vs TL7705AID |
TL7705ACDE4 | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70 | Texas Instruments | TL7705ACDR vs TL7705ACDE4 |
TL7705AIDRE4 | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7705ACDR vs TL7705AIDRE4 |
TL7705AID | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8 | STMicroelectronics | TL7705ACDR vs TL7705AID |
TL7705ACD | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8 | STMicroelectronics | TL7705ACDR vs TL7705ACD |
TL7705AIDR | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC -40 to 85 | Texas Instruments | TL7705ACDR vs TL7705AIDR |