Part Details for TL7705ACD by STMicroelectronics
Results Overview of TL7705ACD by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7705ACD Information
TL7705ACD by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7705ACD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 3456 |
|
RFQ |
Part Details for TL7705ACD
TL7705ACD CAD Models
TL7705ACD Part Data Attributes
|
TL7705ACD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL7705ACD
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | THRESHOLD VOLTAGE IS 4.55V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TL7705ACD
This table gives cross-reference parts and alternative options found for TL7705ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7705AIDP1 | Texas Instruments | Check for Price | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,SOP,8PIN,PLASTIC | TL7705ACD vs TL7705AIDP1 |
TL7705ACD3 | Texas Instruments | Check for Price | TL7705ACD3 | TL7705ACD vs TL7705ACD3 |
TL7705AID1 | Texas Instruments | Check for Price | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,SOP,8PIN,PLASTIC | TL7705ACD vs TL7705AID1 |
TL7705ACDRG4 | Texas Instruments | Check for Price | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70 | TL7705ACD vs TL7705ACDRG4 |
TL7705AIDP3 | Texas Instruments | Check for Price | TL7705AIDP3 | TL7705ACD vs TL7705AIDP3 |