-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage supervisor 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0186
|
Newark | Voltage Supervisor 600 Ua, 40V, 8-Dip, T, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7700CP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4400 / $7.1500 | Buy Now |
DISTI #
296-26724-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
260 In Stock |
|
$2.4661 / $4.9100 | Buy Now |
DISTI #
595-TL7700CP
|
Mouser Electronics | Supervisory Circuits VOLTAGE SUPERVISOR RoHS: Compliant | 731 |
|
$2.2100 / $4.4000 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, BIPOLAR, PDSO8 | 120 |
|
$3.0664 / $4.9725 | Buy Now |
|
Ameya Holding Limited | TL7700CP 电压监控器, 8针 PDIP封装 | 39853 |
|
RFQ | |
|
Win Source Electronics | IC SUPPLY VOLT SUPERVISOR 8TSSOP | 1060 |
|
$87.3140 / $104.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7700CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7700CP
Texas Instruments
Voltage supervisor 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER ON RESET GENERATOR | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.5V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL7700CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7700CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7700CPSRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | TL7700CP vs TL7700CPSRG4 |
TL7700CPS | Voltage supervisor 8-SO | Texas Instruments | TL7700CP vs TL7700CPS |
TL7700CDGKRG4 | Voltage Supervisor 8-VSSOP -40 to 85 | Texas Instruments | TL7700CP vs TL7700CDGKRG4 |
TL7700CPSR | Voltage supervisor 8-SO -40 to 85 | Texas Instruments | TL7700CP vs TL7700CPSR |
TL7700CDGKT | Voltage supervisor 8-VSSOP -40 to 85 | Texas Instruments | TL7700CP vs TL7700CDGKT |
TL7700CPWE4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | TL7700CP vs TL7700CPWE4 |