-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Voltage Converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1350
|
Newark | Ic, Cmos Voltage Converter 8-Soic, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:10V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:-, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TL7660CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6400 / $2.2600 | Buy Now |
DISTI #
2156-TL7660CD-ND
|
DigiKey | IC REG CHARGE PUMP INV 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8018 In Stock |
|
$1.1100 | Buy Now |
DISTI #
296-34311-5-ND
|
DigiKey | IC REG CHARGE PUMP INV 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
618 In Stock |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
595-TL7660CD
|
Mouser Electronics | Switching Voltage Regulators CMOS Voltage Converter RoHS: Compliant | 185 |
|
$1.0000 / $2.2900 | Buy Now |
DISTI #
J56:1989_00102691
|
Arrow Electronics | Charge Pump INV/STPUP/STPDN -1.5V to -10V 100mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2009 | Europe - 150 |
|
$0.9150 / $1.1816 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$1.8750 | Buy Now |
|
Quest Components | 8 |
|
$2.0000 / $2.5000 | Buy Now | |
|
Rochester Electronics | TL7660 CMOS Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 8018 |
|
$0.9545 / $1.1200 | Buy Now |
|
Ameya Holding Limited | TL7660CD 电压倍增器 电荷泵, 3mA, 10 kHz, -1.5 → -10 V, 8针 SOIC封装 | 21251 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL7660CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7660CD
Texas Instruments
CMOS Voltage Converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | -10 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL7660CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7660CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7660CDRG4 | CMOS Voltage Converter 8-SOIC -40 to 85 | Texas Instruments | TL7660CD vs TL7660CDRG4 |
TL7660IDR | CMOS Voltage Converter 8-SOIC -40 to 125 | Texas Instruments | TL7660CD vs TL7660IDR |
TL7660CDG4 | CMOS Voltage Converter 8-SOIC -40 to 85 | Texas Instruments | TL7660CD vs TL7660CDG4 |
TL7660ID | CMOS Voltage Converter 8-SOIC -40 to 125 | Texas Instruments | TL7660CD vs TL7660ID |
TL7660IDG4 | SWITCHED CAPACITOR CONVERTER, 9kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL7660CD vs TL7660IDG4 |
TL7660IDRG4 | CMOS Voltage Converter 8-SOIC -40 to 125 | Texas Instruments | TL7660CD vs TL7660IDRG4 |