Power Circuits
TL75LP05QPWLE
Texas Instruments
Description: Low Dropout (LDO) PnP Voltage Regulator 20-TSSOP -40 to 125

Overview of TL75LP05QPWLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL75LP05QPWLE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1287
RFQ

CAD Models for TL75LP05QPWLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL75LP05QPWLE by Texas Instruments

TL75LP05QPWLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
25 V
Input Voltage-Max
23 V
Input Voltage-Min
5.3 V
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Line Regulation-Max
0.025%
Load Regulation-Max
0.03%
Number of Functions
1
Number of Outputs
1
Number of Terminals
20
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
4.4 mm
Want to compare parts?
  1. TL75LP05QPWLE
    Texas Instruments
    Low Dropout (LDO) PnP Voltage Regulator 20-TSSOP -40 to 125
    VS

Alternate Parts for TL75LP05QPWLE

This table gives cross-reference parts and alternative options found for TL75LP05QPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL75LP05QPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLS203B0EJV50 Fixed Positive LDO Regulator, Infineon Technologies AG TL75LP05QPWLE vs TLS203B0EJV50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL75LP05QPWLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL75LP05QPWLE by Texas Instruments

Select Manufacturer
Which Manufacturer of TL75LP05QPWLE would you like to use for your alert(s)?
  • Please alert me when TL75LP05QPWLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL75LP05QPWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL75LP05QPWLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL75LP05QPWLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL75LP05QPWLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL75LP05QPWLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: