Part Details for TL750M08CKTER by Texas Instruments
Overview of TL750M08CKTER by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL750M08CKTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 8V, 0.6V Dropout, BIPolar, PSSO3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1991 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for TL750M08CKTER
TL750M08CKTER CAD Models
TL750M08CKTER Part Data Attributes
|
TL750M08CKTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750M08CKTER
Texas Instruments
8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, FM-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | PLASTIC, FM-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.068% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 8.16 V | |
Output Voltage1-Min | 7.84 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.41TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 8 mm |
Alternate Parts for TL750M08CKTER
This table gives cross-reference parts and alternative options found for TL750M08CKTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M08CKTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750M08CKTE | 8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, FM-3 | Texas Instruments | TL750M08CKTER vs TL750M08CKTE |
TL750M08CKTPR | 8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, FM-3 | Texas Instruments | TL750M08CKTER vs TL750M08CKTPR |
TL750M08CKVURG3 | 750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125 | Texas Instruments | TL750M08CKTER vs TL750M08CKVURG3 |