Datasheets
TL750M08CKCSE3 by: Texas Instruments

750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125

Part Details for TL750M08CKCSE3 by Texas Instruments

Overview of TL750M08CKCSE3 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TL750M08CKCSE3

Part # Distributor Description Stock Price Buy
DISTI # 296-21596-5-ND
DigiKey IC REG LINEAR 8V 750MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube 354
In Stock
  • 1 $1.3500
  • 10 $0.9820
  • 50 $0.8346
  • 100 $0.7888
  • 250 $0.7405
  • 500 $0.7113
  • 1,000 $0.6873
  • 2,500 $0.6620
  • 5,000 $0.6468
$0.6468 / $1.3500 Buy Now
DISTI # 595-TL750M08CKCSE3
Mouser Electronics LDO Voltage Regulators Single Output LDO 750mA RoHS: Compliant 456
  • 1 $1.5300
  • 10 $0.8950
  • 100 $0.7620
  • 500 $0.7120
  • 1,000 $0.6700
  • 2,500 $0.6300
  • 5,000 $0.6220
$0.6220 / $1.5300 Buy Now
DISTI # J56:1989_00574806
Arrow Electronics LDO Regulator Pos 8V 0.75A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 1823 Europe - 950
  • 50 $0.6238
  • 100 $0.5929
  • 500 $0.5772
  • 1,000 $0.5620
  • 2,500 $0.5479
$0.5479 / $0.6238 Buy Now
Bristol Electronics   250
RFQ
Quest Components   200
  • 1 $2.3405
  • 44 $1.1703
  • 172 $0.9362
$0.9362 / $2.3405 Buy Now
Rochester Electronics TL750M 750-mA, 26-V Low Dropout Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 157
RFQ

Part Details for TL750M08CKCSE3

TL750M08CKCSE3 Part Data Attributes

TL750M08CKCSE3 Texas Instruments
Buy Now Datasheet
Compare Parts:
TL750M08CKCSE3 Texas Instruments 750-mA, 26-V, low-dropout voltage regulator 3-TO-220 0 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.6 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 26 V
Input Voltage-Min 9 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Length 10.16 mm
Line Regulation-Max 0.068%
Load Regulation-Max 0.08%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 0.75 A
Output Voltage1-Max 8.16 V
Output Voltage1-Min 7.84 V
Output Voltage1-Nom 8 V
Package Body Material PLASTIC/EPOXY
Package Code SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.7 mm
Surface Mount NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 2%
Width 8.7 mm

Alternate Parts for TL750M08CKCSE3

This table gives cross-reference parts and alternative options found for TL750M08CKCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M08CKCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL750M08CKC 8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM3, TO-220AB, 3 PIN Texas Instruments TL750M08CKCSE3 vs TL750M08CKC

TL750M08CKCSE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL750M08CKCSE3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL750M08CKCSE3 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL750M08CKCSE3 would you like to use for your alert(s)?
  • Please alert me when TL750M08CKCSE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL750M08CKCSE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL750M08CKCSE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL750M08CKCSE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL750M08CKCSE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL750M08CKCSE3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: