-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL750M05QKVURQ1 | Texas Instruments | AUTOMOTIVE LOW-DROPOUT VOLTAGE REGULATORS 3-TO-252 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL750M05QKVURQ1-ND
|
DigiKey | IC REG LINEAR 5V 750MA TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2302 In Stock |
|
$2.9700 | Buy Now |
DISTI #
296-27381-1-ND
|
DigiKey | IC REG LINEAR 5V 750MA TO252-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1791 In Stock |
|
$2.7899 / $5.0200 | Buy Now |
DISTI #
595-TL750M05QKVURQ1
|
Mouser Electronics | LDO Voltage Regulators AC Sgl Out LDO,750mA Fixed,Low Quies Crn RoHS: Compliant | 676 |
|
$2.7300 / $5.6000 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | TL750M-Q1 AUTOMOTIVE LOW-DROPOUT VOLTAGE REGULATORS RoHS: Compliant Status: Active Min Qty: 1 | 2302 |
|
RFQ | |
|
LCSC | 750mA 55dB(120Hz) Fixed 5V Positive electrode 26V TO-252-2 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 43 |
|
$0.9112 / $1.4063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL750M05QKVURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750M05QKVURQ1
Texas Instruments
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | FM-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.52 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for TL750M05QKVURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M05QKVURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8117-33CDT | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Microsemi Corporation | TL750M05QKVURQ1 vs LX8117-33CDT |
LT1083CK-5 | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | TL750M05QKVURQ1 vs LT1083CK-5 |
AIC1722A-33CXABG | Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Analog Integrations Corporation | TL750M05QKVURQ1 vs AIC1722A-33CXABG |
AS2887T-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Sipex Corporation | TL750M05QKVURQ1 vs AS2887T-3.3 |
LX8630-33CP | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BICMOS, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | TL750M05QKVURQ1 vs LX8630-33CP |
ADP3338AKCZ-2.85R7 | High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator | Analog Devices Inc | TL750M05QKVURQ1 vs ADP3338AKCZ-2.85R7 |
SPX1587AT-L-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Exar Corporation | TL750M05QKVURQ1 vs SPX1587AT-L-1.5 |
LT1083CK-12 | Fixed Positive LDO Regulator, 12V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | Semtech Corporation | TL750M05QKVURQ1 vs LT1083CK-12 |
SPX2810R-L-3.3/TR | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252AA, 3 PIN | Sipex Corporation | TL750M05QKVURQ1 vs SPX2810R-L-3.3/TR |
TC1186-5.0VCT | 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | TL750M05QKVURQ1 vs TC1186-5.0VCT |