Part Details for TL750M05QKTTRQ1 by Texas Instruments
Overview of TL750M05QKTTRQ1 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL750M05QKTTRQ1 | Texas Instruments | AUTOMOTIVE LOW-DROPOUT VOLTAGE REGULATORS 3-DDPAK/TO-263 -40 to 125 |
Price & Stock for TL750M05QKTTRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL750M05QKTTRQ1-ND
|
DigiKey | IC REG LIN 5V 750MA DDPAK/TO263 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2012 In Stock |
|
$2.7400 | Buy Now |
DISTI #
296-31951-1-ND
|
DigiKey | IC REG LIN 5V 750MA DDPAK/TO263 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
317 In Stock |
|
$2.5987 / $5.2000 | Buy Now |
DISTI #
595-TL750M05QKTTRQ1
|
Mouser Electronics | LDO Voltage Regulators Auto Catalog Lo Dropout Vltg Reg RoHS: Compliant | 2723 |
|
$2.3600 / $5.0500 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PSSO3 | 41167 |
|
$0.6434 / $1.5320 | Buy Now |
|
Rochester Electronics | TL750M-Q1 AUTOMOTIVE LOW-DROPOUT VOLTAGE REGULATORS RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$2.3400 / $2.7600 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.75A DDPAK | 3200 |
|
$3.2030 / $4.8050 | Buy Now |
Part Details for TL750M05QKTTRQ1
TL750M05QKTTRQ1 CAD Models
TL750M05QKTTRQ1 Part Data Attributes
|
TL750M05QKTTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750M05QKTTRQ1
Texas Instruments
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-263 | |
Package Description | DDPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 9.015 mm |
Alternate Parts for TL750M05QKTTRQ1
This table gives cross-reference parts and alternative options found for TL750M05QKTTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750M05QKTTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750M05CKVUR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, FM-3 | Texas Instruments | TL750M05QKTTRQ1 vs TL750M05CKVUR |
TL750M05CKVURG3 | 750-mA, 26-V, low-dropout voltage regulator 3-TO-252 0 to 125 | Texas Instruments | TL750M05QKTTRQ1 vs TL750M05CKVURG3 |
TL750M05CKTTRG3 | 750-mA, 26-V Low Dropout Voltage Regulators 3-DDPAK/TO-263 0 to 125 | Texas Instruments | TL750M05QKTTRQ1 vs TL750M05CKTTRG3 |
TL750M05CKTPR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, FM-3 | Texas Instruments | TL750M05QKTTRQ1 vs TL750M05CKTPR |
TL750M05CKTPRG3 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, FM-3 | Texas Instruments | TL750M05QKTTRQ1 vs TL750M05CKTPRG3 |