Part Details for TL750L12QD by Texas Instruments
Overview of TL750L12QD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL750L12QD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL750L12QD-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
633 In Stock |
|
$0.6500 | Buy Now |
DISTI #
86144656
|
Verical | TL750L12QD Min Qty: 531 Package Multiple: 1 Date Code: 9901 | Americas - 633 |
|
$0.6676 / $0.7069 | Buy Now |
|
Rochester Electronics | TL750L12 - Fixed Positive LDO Regulator, 12V, 0.6V Dropout, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 633 |
|
$0.5341 / $0.6283 | Buy Now |
Part Details for TL750L12QD
TL750L12QD CAD Models
TL750L12QD Part Data Attributes
|
TL750L12QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L12QD
Texas Instruments
Single Output LDO, 150mA, Fixed(12.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for TL750L12QD
This table gives cross-reference parts and alternative options found for TL750L12QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L12QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPC78L12T-AZ | NEC Electronics Group | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN | TL750L12QD vs UPC78L12T-AZ |
TL750L12CLP | Texas Instruments | Check for Price | 150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125 | TL750L12QD vs TL750L12CLP |
LM78L12ACZ | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | TL750L12QD vs LM78L12ACZ |
ZSR1200N8TA | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SO-8 | TL750L12QD vs ZSR1200N8TA |
LM78L12ACZ/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | TL750L12QD vs LM78L12ACZ/NOPB |
TL750L12CDE4 | Texas Instruments | Check for Price | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL750L12QD vs TL750L12CDE4 |
TL750L12QDR | Texas Instruments | Check for Price | Single Output LDO, 150mA, Fixed(12.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | TL750L12QD vs TL750L12QDR |
ZSR1200N8 | Zetex / Diodes Inc | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PDSO8, SO-8 | TL750L12QD vs ZSR1200N8 |
TL750L12CLPE3 | Texas Instruments | Check for Price | Single Output LDO, 150mA, Fixed(12.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 0 to 125 | TL750L12QD vs TL750L12CLPE3 |
MC78L12ACPRA | Motorola Mobility LLC | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | TL750L12QD vs MC78L12ACPRA |