-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5121
|
Newark | Ic, Voltage Regulator, Output Type:Fixed, Input Voltage Min:13V, Input Voltage Max:26V, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Vdo:600Mv, rohs Compliant: Yes |Texas Instruments TL750L12CLP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-TL750L12CLP-ND
|
DigiKey | IC REG LINEAR 12V 150MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
37673 In Stock |
|
$0.7900 | Buy Now |
DISTI #
296-8009-ND
|
DigiKey | IC REG LINEAR 12V 150MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1405 In Stock |
|
$0.7444 / $1.5300 | Buy Now |
DISTI #
595-TL750L12CLP
|
Mouser Electronics | LDO Voltage Regulators 12V 150mA LDO RoHS: Compliant | 1582 |
|
$0.7630 / $1.3200 | Buy Now |
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 3 Pin, Plastic, SIP | 217 |
|
$0.7875 / $1.5750 | Buy Now |
|
Rochester Electronics | TL750L 150-mA, 30-V, Low-Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 37673 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL750L12CLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L12CLP
Texas Instruments
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TL750L12CLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L12CLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC78L12T-AZ | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN | NEC Electronics Group | TL750L12CLP vs UPC78L12T-AZ |
KA78L12AZ | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | TL750L12CLP vs KA78L12AZ |
LM140LAH-12 | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | TL750L12CLP vs LM140LAH-12 |
TL750L12CD | 150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125 | Texas Instruments | TL750L12CLP vs TL750L12CD |
TL750L12CLPR | 12V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | TL750L12CLP vs TL750L12CLPR |
TL750L12QD | Single Output LDO, 150mA, Fixed(12.0V), Low Quiescent Current, 60V Load Dump Protection 8-SOIC -40 to 125 | Texas Instruments | TL750L12CLP vs TL750L12QD |
MC78L12ABPRP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | TL750L12CLP vs MC78L12ABPRP |
ZSR1200GTA | Fixed Positive Standard Regulator, 12VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | TL750L12CLP vs ZSR1200GTA |
LM140LAH-12/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | TL750L12CLP vs LM140LAH-12/NOPB |
MC78L12ACPRP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | TL750L12CLP vs MC78L12ACPRP |