-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL750L10CDR | Texas Instruments | 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31949-1-ND
|
DigiKey | IC REG LINEAR 10V 150MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1502 In Stock |
|
$0.7748 / $1.6300 | Buy Now |
DISTI #
595-TL750L10CDR
|
Mouser Electronics | LDO Voltage Regulators Pnp Low Current RoHS: Compliant | 390 |
|
$0.7500 / $1.7900 | Buy Now |
|
Quest Components | 10 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8 | 176 |
|
$0.6269 / $1.3434 | Buy Now |
|
LCSC | 150mA 65dB(120Hz) Fixed 10V Positive electrode 26V SOIC-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3 |
|
$2.6444 / $2.7968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL750L10CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L10CDR
Texas Instruments
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL750L10CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L10CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL750L10CD | Texas Instruments | $0.5229 | 150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125 | TL750L10CDR vs TL750L10CD |
TL750L10CDG4 | Texas Instruments | Check for Price | 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 | TL750L10CDR vs TL750L10CDG4 |