Part Details for TL750L08CLP by Texas Instruments
Overview of TL750L08CLP by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL750L08CLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL750L08CLP-ND
|
DigiKey | IC REG LINEAR 8V 150MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10324 In Stock |
|
$0.9300 | Buy Now |
DISTI #
296-8005-5-ND
|
DigiKey | IC REG LINEAR 8V 150MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1392 In Stock |
|
$0.8726 / $1.7700 | Buy Now |
DISTI #
595-TL750L08CLP
|
Mouser Electronics | LDO Voltage Regulators 8V 150mA LDO RoHS: Compliant | 814 |
|
$0.8410 / $1.9200 | Buy Now |
DISTI #
J56:1989_00574734
|
Arrow Electronics | LDO Regulator Pos 8V 0.15A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | Europe - 2000 |
|
$0.7441 | Buy Now |
|
Rochester Electronics | TL750L 150-mA, 30-V, Low-Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1807 |
|
RFQ |
Part Details for TL750L08CLP
TL750L08CLP CAD Models
TL750L08CLP Part Data Attributes
|
TL750L08CLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L08CLP
Texas Instruments
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 4.3 mm |
Alternate Parts for TL750L08CLP
This table gives cross-reference parts and alternative options found for TL750L08CLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L08CLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750L08CLPE3 | 150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125 | Texas Instruments | TL750L08CLP vs TL750L08CLPE3 |