-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL750L08CD-ND
|
DigiKey | IC REG LINEAR 8V 150MA 8SOIC Min Qty: 291 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23612 In Stock |
|
$1.0300 | Buy Now |
DISTI #
296-8004-5-ND
|
DigiKey | IC REG LINEAR 8V 150MA 8SOIC Min Qty: 291 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0123 | Buy Now |
DISTI #
595-TL750L08CD
|
Mouser Electronics | LDO Voltage Regulators 8V 150mA LDO RoHS: Compliant | 586 |
|
$0.9860 / $2.1800 | Buy Now |
DISTI #
J56:1989_00102039
|
Arrow Electronics | LDO Regulator Pos 8V 0.15A 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2029 | Europe - 975 |
|
$0.8859 / $1.2773 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 4 |
|
$0.7000 | Buy Now | |
|
Rochester Electronics | TL750L 150-mA, 30-V, Low-Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 115 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 8V 0.15A 8SOIC | 25000 |
|
$0.5620 / $0.8429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL750L08CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L08CD
Texas Instruments
150-mA, 26-V, low-dropout voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL750L08CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L08CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750L08CDRG4 | 8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL750L08CD vs TL750L08CDRG4 |