Part Details for TL750L05CLPRE3 by Texas Instruments
Overview of TL750L05CLPRE3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL750L05CLPRE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50404-1-ND
|
DigiKey | IC REG LINEAR 5V 150MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1488 In Stock |
|
$0.8560 / $2.0200 | Buy Now |
DISTI #
595-TL750L05CLPRE3
|
Mouser Electronics | LDO Voltage Regulators LDO Voltage Reg RoHS: Compliant | 0 |
|
$0.8900 / $0.9240 | Order Now |
Part Details for TL750L05CLPRE3
TL750L05CLPRE3 CAD Models
TL750L05CLPRE3 Part Data Attributes
|
TL750L05CLPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL750L05CLPRE3
Texas Instruments
150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.5% | |
Width | 4.3 mm |
Alternate Parts for TL750L05CLPRE3
This table gives cross-reference parts and alternative options found for TL750L05CLPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL750L05CLPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL750L05CLPM | Single Output LDO, 150mA, Fixed(5.0V), Low Quiescent Current, 60V Load Dump Protection 3-TO-92 0 to 125 | Texas Instruments | TL750L05CLPRE3 vs TL750L05CLPM |
TL750L05CLPR | 150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125 | Texas Instruments | TL750L05CLPRE3 vs TL750L05CLPR |
TL750L05CLP | 150-mA, 26-V, low-dropout voltage regulator 3-TO-92 0 to 125 | Texas Instruments | TL750L05CLPRE3 vs TL750L05CLP |