-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with reverse voltage protection 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24666-1-ND
|
DigiKey | IC REG LIN 5V 400MA DDPAK/TO263 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
698 In Stock |
|
$0.6270 / $1.6200 | Buy Now |
DISTI #
595-TL720M05QKTTRQ1
|
Mouser Electronics | LDO Voltage Regulators Auto Cat Sgl Output LDO RoHS: Compliant | 819 |
|
$0.6260 / $1.6100 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.4A DDPAK | 2400 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 0.4A DDPAK | 4900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN 5V 400MA DDPAK/TO263 | 430 |
|
$0.5844 / $0.9782 | Buy Now |
|
LCSC | 60dB(100Hz) 400mA Fixed 5V Positive electrode 42V TO-263-3 Linear Voltage Regulators (LDO) ROHS | 430 |
|
$0.5486 / $0.9982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL720M05QKTTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL720M05QKTTRQ1
Texas Instruments
Automotive 450-mA, off-battery (42-V), low-dropout voltage regulator with reverse voltage protection 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.15 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.015 mm |
This table gives cross-reference parts and alternative options found for TL720M05QKTTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL720M05QKTTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC383TDTR-5 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BICMOS, PSSO3, TO-263, 3 PIN | Unitrode Corporation | TL720M05QKTTRQ1 vs UCC383TDTR-5 |
UCC383TDTR-5 | Single Output LDO, 3.0A, Fixed(5.0V), Reverse Current Protection, Thermal Shutdown 3-DDPAK/TO-263 0 to 70 | Texas Instruments | TL720M05QKTTRQ1 vs UCC383TDTR-5 |
SPX2940T-5.0 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Sipex Corporation | TL720M05QKTTRQ1 vs SPX2940T-5.0 |
UCC383TD-5TR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | TL720M05QKTTRQ1 vs UCC383TD-5TR |
TLE7274-2G | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TL720M05QKTTRQ1 vs TLE7274-2G |
TLE72742GATMA1 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | TL720M05QKTTRQ1 vs TLE72742GATMA1 |
UCC283TDTR-5G3 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | TL720M05QKTTRQ1 vs UCC283TDTR-5G3 |
TLE42744GV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | TL720M05QKTTRQ1 vs TLE42744GV50 |
FAN1616AM-5 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | TL720M05QKTTRQ1 vs FAN1616AM-5 |
LM2940S-5.0 | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | TL720M05QKTTRQ1 vs LM2940S-5.0 |