TL71K510R
Ohmite Mfg Co
Description: RESISTOR, METAL GLAZE/THICK FILM, 71W, 10%, 250ppm, 510ohm, CHASSIS MOUNT

Overview of TL71K510R by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TL71K510R by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 8
  • 1 $21.6000
$21.6000 Buy Now
Quest Components   6
  • 1 $23.4000
$23.4000 Buy Now

CAD Models for TL71K510R by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL71K510R by Ohmite Mfg Co

TL71K510R
Ohmite Mfg Co
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Additional Feature
RATED AC VOLTAGE(V): 1200
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
71 W
Resistance
510 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
TIN
Terminal Shape
LUG
Tolerance
10%
Want to compare parts?
  1. TL71K510R
    Ohmite Mfg Co
    RESISTOR, METAL GLAZE/THICK FILM, 71W, 10%, 250ppm, 510ohm, CHASSIS MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL71K510R by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL71K510R by Ohmite Mfg Co

  • Please alert me when TL71K510R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL71K510R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL71K510R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL71K510R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL71K510R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL71K510R by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: